D4SL-N3PDA-D4N

Heilind Number:OMID4SL-N3PDA-D4N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3PDA-D4N
ECAD Model:
3D Model

Description:

D4SL-N3PDA-D4N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3PDA-D4N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:3NC + 2NC/1NO
SKU:OMID4SL-N3PDA-D4N

Detailed Description

Introducing the D4SL-N3PDA-D4N, a rugged and reliable frame-mounted door interlock switch designed for industrial applications. With an IP67 rating, this switch ensures protection against dust and water ingress, making it suitable for use in demanding environments. Featuring a screw termination method and a conduit thread size of 1/2-14 NPT, installation is secure and straightforward. The 3NC + 2NC/1NO contact configuration allows for versatile connectivity, while the orange LED illumination provides visual feedback of the switch status. With a current rating of 10A and 2.5A, and a voltage rating of 120V and 125V, this switch is capable of handling varying power requirements. Trust in the D4SL-N3PDA-D4N for efficient and durable door and interlock control in your facility.