D4SL-N3PDG-D

Heilind Number:OMID4SL-N3PDG-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3PDG-D
ECAD Model:
3D Model

Description:

D4SL-N3PDG-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3PDG-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:3NC + 2NC/1NO
SKU:OMID4SL-N3PDG-D

Detailed Description

The D4SL-N3PDG-D is a robust and reliable door interlock switch, perfect for industrial applications. With a frame mount design and IP67 rating, it ensures durability in harsh environments. Featuring a screw termination method for secure installation, this switch guarantees safety compliance. The bright orange LED illumination provides clear visual indication, even in low light conditions. Its 3NC + 2NC/1NO contact configuration and 10A/2.5A current rating offer versatile functionality. Operating at 120V/125V, it is suitable for a range of power systems. The 1/2-14 NPT conduit thread size allows for easy connection. Trusted for its quality and performance, the D4SL-N3PDG-D is a vital component in door and interlock systems.