| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N3PDG-DN |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | 1/2-14 NPT |
| Contact Configuration: | 3NC + 2NC/1NO |
| SKU: | OMID4SL-N3PDG-DN |
D4SL-N3PDG-DN
| Heilind Number: | OMID4SL-N3PDG-DN |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N3PDG-DN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4SL-N3PDG-DN, a rugged and reliable door interlock switch designed for industrial applications. With a frame mount and screw termination method, this switch ensures secure installation. Featuring an IP67 rating, it offers protection against dust and water ingress, making it suitable for harsh environments. The bright orange LED illumination provides visual feedback, enhancing safety. With a contact configuration of 3NC + 2NC/1NO and a current rating of 10A/2.5A, it guarantees efficient operation. Rated for 120V/125V, it can handle high voltage applications. The 1/2-14 NPT conduit thread size allows for easy wiring. Trust in the D4SL-N3PDG-DN for robust performance in door and interlock systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

