D4SL-N3PFA-D4

Heilind Number:OMID4SL-N3PFA-D4
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3PFA-D4
ECAD Model:
3D Model

Description:

D4SL-N3PFA-D4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3PFA-D4
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:1/2-14 NPT
Illumination Type:LED
SKU:OMID4SL-N3PFA-D4

Detailed Description

Introducing the D4SL-N3PFA-D4, a robust and reliable frame mount door switch designed for industrial applications. With an IP67 rating, this switch ensures protection against dust and water ingress, making it ideal for use in harsh environments. Featuring a unique contact configuration of 3NC + 2NC/1NO, it offers versatile connectivity options. The LED illumination, in a striking orange color, provides visual feedback for enhanced safety and convenience. With a current rating of 10A and 2.5A and voltage rating of 120V and 125V, the D4SL-N3PFA-D4 guarantees efficient performance. Its screw termination method and 1/2-14 NPT conduit thread size allow for easy installation. Part of the Door & Interlock Switches category, this product is a must-have for ensuring operational integrity in industrial settings.