D4SL-N3PFA-D4N

Heilind Number:OMID4SL-N3PFA-D4N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3PFA-D4N
ECAD Model:
3D Model

Description:

D4SL-N3PFA-D4N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3PFA-D4N
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:1/2-14 NPT
Illumination Type:LED
SKU:OMID4SL-N3PFA-D4N

Detailed Description

The D4SL-N3PFA-D4N is a robust and reliable door interlock switch designed for industrial applications. Featuring a frame mount for secure installation, this switch ensures safety and compliance with its IP67 rating, making it suitable for use in challenging environments. The screw termination method guarantees a stable connection, while the bright orange LED illumination provides visual indication of the switch status. With a contact configuration of 3NC + 2NC/1NO, it offers versatile control options. Rated for 10A at 120V and 2.5A at 125V, this switch can handle a range of electrical loads. The LED illumination is long-lasting and energy-efficient, thanks to its LED technology. Perfect for use in machinery and equipment, the D4SL-N3PFA-D4N is a vital component for ensuring operational safety and efficiency.