D4SL-N3PFG-D4

Heilind Number:OMID4SL-N3PFG-D4
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3PFG-D4
ECAD Model:
3D Model

Description:

D4SL-N3PFG-D4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3PFG-D4
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:1/2-14 NPT
Illumination Type:LED
SKU:OMID4SL-N3PFG-D4

Detailed Description

Introducing the D4SL-N3PFG-D4 Frame Mount Door Interlock Switch, a robust and reliable solution for industrial applications. With a screw termination method and IP67 rating, this switch ensures secure and durable installation, even in harsh environments. Featuring orange LED illumination for clear visibility, it offers enhanced safety measures. The contact configuration of 3NC + 2NC/1NO allows for versatile usage, while the 10A and 2.5A current ratings make it suitable for various power requirements. With a voltage rating of 120V and 125V, it ensures compatibility with different systems. The 1/2-14 NPT conduit thread size simplifies installation. Classified under high-performance Door & Interlock Switches, the D4SL-N3PFG-D4 guarantees efficient operation and peace of mind.