D4SL-N3PFG-DN

Heilind Number:OMID4SL-N3PFG-DN
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3PFG-DN
ECAD Model:
3D Model

Description:

D4SL-N3PFG-DN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3PFG-DN
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:3NC + 2NC/1NO
SKU:OMID4SL-N3PFG-DN

Detailed Description

The D4SL-N3PFG-DN is a robust and reliable door interlock switch designed for industrial applications. Featuring a frame mount design and screw termination method, this switch ensures secure installation and operation. With an IP67 rating, it offers excellent protection against dust and water ingress, making it suitable for use in harsh environments. The illuminated orange LED indicator provides clear visual feedback, enhancing safety and efficiency. The contact configuration of 3NC + 2NC/1NO allows for versatile connectivity options. Rated for 10A at 120V and 2.5A at 125V, it can handle demanding electrical loads. The 1/2-14 NPT conduit thread size simplifies installation. Part of the D4SL-N series, this switch is a dependable solution for door and interlock systems in various industries.