D4SL-N3QDA-D4N

Heilind Number:OMID4SL-N3QDA-D4N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3QDA-D4N
ECAD Model:
3D Model

Description:

D4SL-N3QDA-D4N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3QDA-D4N
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:1/2-14 NPT
Illumination Type:LED
SKU:OMID4SL-N3QDA-D4N

Detailed Description

Introducing the D4SL-N3QDA-D4N, a rugged and reliable frame mount door interlock switch designed for seamless operation in industrial environments. With an IP67 rating, this switch offers superior protection against dust and water ingress, ensuring uninterrupted performance even in harsh conditions. Featuring a screw termination method and a conduit thread size of 1/2-14 NPT, installation is quick and easy. The 3NC + 2NC/1NO contact configuration allows for versatile connectivity, while the LED illumination in striking orange provides visual indication. With a current rating of 10A and 2.5A, and voltage ratings of 120V and 125V, this switch is suitable for a range of applications. Trust in the D4SL-N3QDA-D4N for efficient and secure door monitoring in your facility.