D4SL-N3QFG-D

Heilind Number:OMID4SL-N3QFG-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3QFG-D
ECAD Model:
3D Model

Description:

D4SL-N3QFG-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3QFG-D
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:1/2-14 NPT
Illumination Type:LED
SKU:OMID4SL-N3QFG-D

Detailed Description

Introducing the D4SL-N3QFG-D, a robust and reliable door interlock switch designed for industrial applications. This series is known for its durability, with a frame mount construction and IP67 rating ensuring protection against dust and water ingress. Featuring a screw termination method, installation is secure and straightforward. The 3NC + 2NC/1NO contact configuration offers versatile functionality, while the 10A/2.5A current rating and 120V/125V voltage rating make it suitable for a range of power requirements. The bright orange LED illumination provides visual feedback, enhancing safety and visibility in operational environments. With a 1/2-14 NPT conduit thread size, it can be easily integrated into existing systems. Trusted for its quality and performance, the D4SL-N3QFG-D is a vital component in door and interlock systems.