D4SL-N3RDA-D

Heilind Number:OMID4SL-N3RDA-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3RDA-D
ECAD Model:
3D Model

Description:

D4SL-N3RDA-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3RDA-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:3NC + 3NC
SKU:OMID4SL-N3RDA-D

Detailed Description

The D4SL-N3RDA-D is a rugged and reliable frame mount door interlock switch designed for industrial applications. With an IP67 rating, it ensures protection against dust and water ingress, making it suitable for use in harsh environments. Featuring a screw termination method, installation is secure and straightforward. This switch offers illuminated operation with bright orange LED lights, enhancing visibility in low-light conditions. Its 3NC + 3NC contact configuration allows for versatile switching capabilities. Rated for 10A at 120V and 2.5A at 125V, it can handle demanding electrical loads with ease. The 1/2-14 NPT conduit thread size further enhances its compatibility and ease of installation. With its durable construction and high-performance LED illumination, the D4SL-N3RDA-D is an essential component for ensuring safety and security in industrial door control systems.