D4SL-N3RDA-D4

Heilind Number:OMID4SL-N3RDA-D4
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3RDA-D4
ECAD Model:
3D Model

Description:

D4SL-N3RDA-D4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3RDA-D4
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:3NC + 3NC
SKU:OMID4SL-N3RDA-D4

Detailed Description

The D4SL-N3RDA-D4 is a high-performance door and interlock switch designed for reliable operation in demanding environments. With a frame mount configuration and screw termination method, this switch ensures secure installation. Featuring an IP67 rating, it offers excellent protection against dust and water ingress. The vivid orange LED illumination provides clear visual indication, enhancing safety measures. Boasting a contact configuration of 3NC + 3NC, with current ratings of 10A and 2.5A, it is suitable for various applications. The voltage rating of 120V and 125V, along with a conduit thread size of 1/2-14 NPT, further expand its versatility. The D4SL-N3RDA-D4 is a dependable choice for industrial environments requiring robust door and interlock solutions.