D4SL-N3RDG-D4N

Heilind Number:OMID4SL-N3RDG-D4N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3RDG-D4N
ECAD Model:
3D Model

Description:

D4SL-N3RDG-D4N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3RDG-D4N
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 3NC
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:1/2-14 NPT
Illumination Type:LED
SKU:OMID4SL-N3RDG-D4N

Detailed Description

Introducing the D4SL-N3RDG-D4N, a robust Frame Mount switch designed for reliable performance in industrial settings. With an IP67 rating, this switch ensures protection against dust and water ingress, making it ideal for use in demanding environments. Featuring a Screw termination method and a sturdy construction, it guarantees secure installation. The 3NC + 3NC contact configuration allows for versatile connectivity options, while the 10A and 2.5A current ratings ensure efficient power transmission. With an eye-catching Orange LED illumination, it provides visual feedback, enhancing safety and convenience. The 120V and 125V voltage ratings accommodate a wide range of applications. The conduit_thread_size of 1/2-14 NPT allows for easy installation. Perfect for door and interlock systems, the D4SL-N3RDG-D4N combines durability and performance, meeting the highest standards in the industry. Elevate your switch needs with this advanced and reliable solution.