D4SL-N3RDG-DN

Heilind Number:OMID4SL-N3RDG-DN
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3RDG-DN
ECAD Model:
3D Model

Description:

D4SL-N3RDG-DN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3RDG-DN
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 3NC
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:1/2-14 NPT
Illumination Type:LED
SKU:OMID4SL-N3RDG-DN

Detailed Description

Introducing the D4SL-N3RDG-DN, a high-performance door interlock switch designed for robust industrial applications. Featuring a durable frame mount design and IP67 ingress protection, this switch ensures reliable operation even in harsh environments. With a screw termination method and conduit thread size of 1/2-14 NPT, installation is secure and straightforward. The 3NC + 3NC contact configuration and 10A/2.5A current rating provide versatile functionality, while the vivid orange LED illumination enhances visibility. Operating at 120V/125V, this switch offers efficient power management. Ideal for door and interlock systems, the D4SL-N3RDG-DN is a dependable solution for your industrial automation needs.