D4SL-N3SFA

Heilind Number:OMID4SL-N3SFA
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3SFA
ECAD Model:
3D Model

Description:

D4SL-N3SFA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3SFA
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Contact Configuration:1NC/1NO + 1NC/1NO
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Conduit Thread Size:1/2-14 NPT
SKU:OMID4SL-N3SFA

Detailed Description

Introducing the D4SL-N3SFA door interlock switch, a rugged and reliable solution for industrial applications. With a frame mount design and IP67 rating, this switch is built to withstand harsh environments. Featuring a screw termination method and 1NC/1NO + 1NC/1NO contact configuration, it offers versatile connectivity options. The D4SL-N3SFA is rated for 10A at 120V and 2.5A at 125V, ensuring efficient power distribution. Its 1/2-14 NPT conduit thread size makes installation easy. Perfect for use in safety systems, this switch is part of the trusted D4SL-N series. Rest assured of its quality and durability, as it is designed for high reliability in demanding environments. Upgrade your door interlock system with the D4SL-N3SFA for seamless operation and peace of mind.