D4SL-N3TFG

Heilind Number:OMID4SL-N3TFG
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3TFG
ECAD Model:
3D Model

Description:

D4SL-N3TFG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3TFG
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Contact Configuration:2NC + 1NC/1NO
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Conduit Thread Size:1/2-14 NPT
SKU:OMID4SL-N3TFG

Detailed Description

The D4SL-N3TFG, belonging to the D4SL-N series, is a rugged and reliable door interlock switch designed for frame mounting. With an IP67 rating, it ensures protection against dust and water ingress, making it suitable for harsh industrial environments. Featuring a contact configuration of 2NC and 1NC/1NO, it offers versatile connectivity options. The termination method of screw ensures secure and stable connections. Rated for a current of 10A and 2.5A at voltages of 120V and 125V respectively, it guarantees efficient operation. With a conduit thread size of 1/2-14 NPT, installation is convenient. This switch, part of the Door & Interlock Switches category, is essential for maintaining safety and control in various applications. Its acronym, D4SLN3TFG, signifies its high-performance capabilities. Trust the D4SL-N3TFG for dependable door and interlock functionality.