D4SL-N3VFA

Heilind Number:OMID4SL-N3VFA
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3VFA
ECAD Model:
3D Model

Description:

D4SL-N3VFA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3VFA
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:2NC + 2NC
SKU:OMID4SL-N3VFA

Detailed Description

Introducing the D4SL-N3VFA, a durable and reliable door and interlock switch designed for industrial applications. With a frame mount and screw termination method, this switch ensures easy installation and secure connectivity. Featuring an IP67 rating, it offers protection against dust and water ingress, making it suitable for harsh environments. The contact configuration of 2NC + 2NC provides versatility in circuit control. Rated for 10A at 120V and 2.5A at 125V, it can handle a variety of power requirements. The 1/2-14 NPT conduit thread size allows for convenient wiring. Trust in the D4SL-N3VFA for efficient and safe operation in your facility.