D4SL-N3VFG

Heilind Number:OMID4SL-N3VFG
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3VFG
ECAD Model:
3D Model

Description:

D4SL-N3VFG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3VFG
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Contact Configuration:2NC + 2NC
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Conduit Thread Size:1/2-14 NPT
SKU:OMID4SL-N3VFG

Detailed Description

The D4SL-N3VFG is a robust frame mount door interlock switch designed for reliable performance in industrial settings. With an IP67 rating, it ensures protection against dust and water ingress, making it suitable for use in demanding environments. Featuring a 2NC + 2NC contact configuration, it offers enhanced safety by providing dual signaling. The screw termination method allows for secure connections, while the 10A and 2.5A current ratings, coupled with 120V and 125V voltage ratings, ensure compatibility with a wide range of applications. The 1/2-14 NPT conduit thread size facilitates easy installation. Trust in the D4SL-N3VFG for dependable door and interlock switching in your operations.