D4SL-N4AFA-N

Heilind Number:OMID4SL-N4AFA-N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4AFA-N
ECAD Model:
3D Model

Description:

D4SL-N4AFA-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4AFA-N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:1NC/1NO + 1NC/1NO
SKU:OMID4SL-N4AFA-N

Detailed Description

Introducing the D4SL-N4AFA-N, a robust frame-mounted switch designed for reliable door and interlock applications. With an IP67 rating, this switch ensures protection against dust and water ingress, making it ideal for indoor and outdoor use. Featuring a secure screw termination method and a conduit thread size of M20, installation is quick and easy. The contact configuration of 1NC/1NO + 1NC/1NO allows for versatile connectivity options. Rated for 10A at 120V and 2.5A at 125V, this switch guarantees efficient power management. Part of the D4SL-N series, it upholds high-quality standards for durability and performance. Upgrade your safety systems with the D4SL-N4AFA-N.