D4SL-N4AFG-N

Heilind Number:OMID4SL-N4AFG-N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4AFG-N
ECAD Model:
3D Model

Description:

D4SL-N4AFG-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4AFG-N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:1NC/1NO + 1NC/1NO
SKU:OMID4SL-N4AFG-N

Detailed Description

The D4SL-N4AFG-N is a robust and reliable door interlock switch designed for industrial applications. With a sturdy frame mount and screw termination method, this switch ensures secure installation and operation. Its IP67 rating guarantees protection against dust and water ingress, making it suitable for use in harsh environments. Featuring a 1NC/1NO + 1NC/1NO contact configuration, it offers flexibility in circuit control. The D4SL-N4AFG-N is rated for 10A at 120V and 2.5A at 125V, accommodating a range of power requirements. Its M20 conduit thread size allows for easy wiring. A part of the D4SL-N series, this switch is a reliable component for door, interlock, and detector systems in industrial settings.