D4SL-N4AFG

Heilind Number:OMID4SL-N4AFG
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4AFG
ECAD Model:
3D Model

Description:

D4SL-N4AFG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4AFG
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:1NC/1NO + 1NC/1NO
SKU:OMID4SL-N4AFG

Detailed Description

Introducing the D4SL-N4AFG, a high-performance door interlock switch designed for reliable operation in industrial environments. With a frame mount configuration and screw termination method, this switch ensures secure installation. Featuring an IP67 rating, it offers protection against dust and water ingress, making it ideal for use in harsh conditions. The contact configuration of 1NC/1NO + 1NC/1NO provides versatility in application, while the current rating of 10A and 2.5A, and voltage rating of 120V and 125V, allow for efficient power management. With a conduit thread size of M20, it facilitates easy connectivity. Certified for safety, this switch is a dependable choice for door and interlock systems.