D4SL-N4BFA-N

Heilind Number:OMID4SL-N4BFA-N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4BFA-N
ECAD Model:
3D Model

Description:

D4SL-N4BFA-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4BFA-N
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Contact Configuration:2NC + 1NC/1NO
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Conduit Thread Size:M20
SKU:OMID4SL-N4BFA-N

Detailed Description

Introducing the D4SL-N4BFA-N, a robust and reliable frame-mounted door interlock switch designed for demanding industrial environments. With an IP67 rating, this switch ensures protection against dust and water ingress, making it suitable for use in harsh conditions. Featuring a contact configuration of 2NC + 1NC/1NO and a current rating of 10A/2.5A at 120V/125V, it guarantees efficient and safe operation. The termination method of screw and conduit thread size of M20 facilitate easy installation. Perfect for applications requiring high performance and durability, the D4SL-N4BFA-N is a vital component in ensuring the security and functionality of doors in industrial settings.