D4SL-N4BFA

Heilind Number:OMID4SL-N4BFA
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4BFA
ECAD Model:
3D Model

Description:

D4SL-N4BFA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4BFA
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Contact Configuration:2NC + 1NC/1NO
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Conduit Thread Size:M20
SKU:OMID4SL-N4BFA

Detailed Description

Introducing the D4SL-N4BFA, a robust and reliable door interlock switch designed for industrial applications. With a frame mount configuration and screw termination method, installation is a breeze. This switch boasts an IP67 rating, ensuring protection against dust and water ingress, perfect for harsh environments. Featuring a contact configuration of 2NC + 1NC/1NO, it offers versatile functionality. With a current rating of 10A and 2.5A, and a voltage rating of 120V and 125V, this switch is suitable for a wide range of power requirements. The M20 conduit thread size allows for easy wiring. Part of the D4SL-N series, this switch guarantees high performance and durability. Perfect for use in machinery and equipment where safety is paramount, the D4SL-N4BFA is a reliable choice for your industrial needs.