D4SL-N4CFA-N

Heilind Number:OMID4SL-N4CFA-N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4CFA-N
ECAD Model:
3D Model

Description:

D4SL-N4CFA-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4CFA-N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:2NC + 1NC/1NO
SKU:OMID4SL-N4CFA-N

Detailed Description

The D4SL-N4CFA-N is a high-performance door switch designed for reliable operation in industrial environments. With an IP67 rating, this switch offers protection against dust and water ingress, making it ideal for use in harsh conditions. The frame mount installation ensures secure positioning, while the screw termination method provides a durable connection. Featuring a contact configuration of 2NC + 1NC/1NO, the D4SL-N4CFA-N offers versatile switching options. With a current rating of 10A and 2.5A and a voltage rating of 120V and 125V, this switch is suitable for a wide range of applications. The M20 conduit thread size allows for easy installation. Whether used for machine guarding, safety interlocks, or other applications, the D4SL-N4CFA-N is a dependable choice for ensuring operational safety and compliance.