D4SL-N4DFA

Heilind Number:OMID4SL-N4DFA
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4DFA
ECAD Model:
3D Model

Description:

D4SL-N4DFA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4DFA
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:2NC + 2NC
SKU:OMID4SL-N4DFA

Detailed Description

Introducing the D4SL-N4DFA, a rugged and reliable frame mount door interlock switch designed for industrial applications. With an IP67 rating, this switch is built to withstand harsh environments, ensuring optimal performance even in dusty or wet conditions. Featuring a contact configuration of 2NC + 2NC, it offers enhanced safety and security by providing redundant circuits. The termination method of screw and conduit thread size of M20 make installation quick and easy. Rated for 10A at 120V and 2.5A at 125V, this switch is suitable for a wide range of power requirements. Whether used in machinery, manufacturing, or other industrial settings, the D4SL-N4DFA is a dependable solution for door and interlock control.