D4SL-N4DFG-N

Heilind Number:OMID4SL-N4DFG-N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4DFG-N
ECAD Model:
3D Model

Description:

D4SL-N4DFG-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4DFG-N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:2NC + 2NC
SKU:OMID4SL-N4DFG-N

Detailed Description

The D4SL-N4DFG-N is a rugged and reliable door interlock switch designed for industrial applications. With a frame mount and screw termination method, this switch ensures secure installation. Featuring an IP67 rating, it offers protection against dust and water ingress, making it suitable for harsh environments. The 2NC + 2NC contact configuration allows for versatile use, and with a current rating of 10A and 2.5A and voltage ratings of 120V and 125V, it can handle power requirements with ease. The M20 conduit thread size adds to its flexibility. Part of the D4SL-N series, this switch guarantees high performance and durability, essential for maintaining safety and efficiency in your operations.