D4SL-N4DFG

Heilind Number:OMID4SL-N4DFG
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4DFG
ECAD Model:
3D Model

Description:

D4SL-N4DFG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4DFG
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:2NC + 2NC
SKU:OMID4SL-N4DFG

Detailed Description

Introducing the D4SL-N4DFG, a reliable and robust door interlock switch designed for seamless integration into your industrial equipment. With a frame mount installation and screw termination method, this switch ensures secure operation in even the harshest environments, boasting an IP67 rating for dust and water resistance. Featuring a contact configuration of 2NC + 2NC, it offers dual redundancy for enhanced safety. The D4SL-N4DFG is rated for 10A at 120V and 2.5A at 125V, making it ideal for a variety of applications. Its M20 conduit thread size simplifies installation, while its durable construction guarantees long-term performance. Trust in the D4SL-N4DFG for efficient and dependable door and interlock switching in your industrial setup.