D4SL-N4EFA-D

{"part_number":"CCS503571-1","initiative":"ROHS","compliance":"Y","date_compliance":"","replacement_part":"","date_replacement_available":"","date_information":"","initiative_description":"CMP-Always","initiative_code":"CSI","notes":"Status: Compliant Since Inception~==================================================~"}
Heilind Number:OMID4SL-N4EFA-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4EFA-D
ECAD Model:
3D Model

Description:

D4SL-N4EFA-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4EFA-D
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC/1NO + 1NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:M20
Illumination Type:LED
SKU:OMID4SL-N4EFA-D

Detailed Description

Introducing the D4SL-N4EFA-D, a rugged and reliable Frame Mount door switch engineered for demanding environments. With an IP67 rating, this switch ensures protection against dust and water ingress, making it ideal for both indoor and outdoor applications. Featuring a screw termination method, installation is secure and hassle-free. Its bright orange LED illumination provides visual feedback, enhancing safety and visibility. The contact configuration of 2NC/1NO + 1NC/1NO offers versatile connectivity options. Rated for 10A at 120V and 2.5A at 125V, this switch guarantees efficient performance. The M20 conduit thread size allows for easy integration into existing setups. Trust in the D4SL-N4EFA-D for robust and efficient door and interlock switching in industrial settings.