| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N4EFG-D |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | M20 |
| Contact Configuration: | 2NC/1NO + 1NC/1NO |
| SKU: | OMID4SL-N4EFG-D |
D4SL-N4EFG-D
| Heilind Number: | OMID4SL-N4EFG-D |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N4EFG-D |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4SL-N4EFG-D, a robust and reliable frame mount door switch designed for industrial applications. With a screw termination method and IP67 rating, this switch ensures secure and watertight installation, perfect for use in harsh environments. Featuring bright orange LED illumination, it provides clear visual indication of door status. The contact configuration of 2NC/1NO + 1NC/1NO allows for versatile connectivity. With a current rating of 10A and 2.5A, and voltage ratings of 120V and 125V, this switch is capable of handling demanding electrical loads. The M20 conduit thread size makes installation easy. Trust the D4SL-N4EFG-D for high performance and safety compliance in your industrial operations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

