| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N4EFG-D4 |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | M20 |
| Contact Configuration: | 2NC/1NO + 1NC/1NO |
| SKU: | OMID4SL-N4EFG-D4 |
D4SL-N4EFG-D4
| Heilind Number: | OMID4SL-N4EFG-D4 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N4EFG-D4 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4SL-N4EFG-D4, a high-performance Frame Mount door and interlock switch designed for rugged industrial environments. With an IP67 rating, this switch ensures reliable operation even in harsh conditions. Featuring a unique contact configuration of 2NC/1NO + 1NC/1NO, it offers versatile functionality. The screw termination method guarantees secure connections, while the LED illumination, in striking orange, provides visual feedback. With a current rating of 10A and 2.5A and voltage ratings of 120V and 125V, it meets the demands of diverse applications. The M20 conduit thread size makes installation easy. Trust the D4SL-N4EFG-D4 for efficient and durable performance in any setting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

