D4SL-N4EFG-D4N

Heilind Number:OMID4SL-N4EFG-D4N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4EFG-D4N
ECAD Model:
3D Model

Description:

D4SL-N4EFG-D4N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4EFG-D4N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:2NC/1NO + 1NC/1NO
SKU:OMID4SL-N4EFG-D4N

Detailed Description

The D4SL-N4EFG-D4N is a robust and reliable door interlock switch designed for industrial applications. Featuring a frame mount design and screw termination method, this switch ensures secure installation and maintenance. With an IP67 rating, it guarantees protection against dust and water ingress, making it ideal for harsh environments. The bright orange LED illumination provides clear visual indication of the switch status, enhancing safety measures. The contact configuration of 2NC/1NO + 1NC/1NO offers versatile control options, while the 10A/2.5A current rating and 120V/125V voltage rating ensure compatibility with various systems. With M20 conduit thread size and LED illumination type, this switch is a dependable solution for door and interlock applications.