D4SL-N4EFG-DN

Heilind Number:OMID4SL-N4EFG-DN
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4EFG-DN
ECAD Model:
3D Model

Description:

D4SL-N4EFG-DN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4EFG-DN
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:2NC/1NO + 1NC/1NO
SKU:OMID4SL-N4EFG-DN

Detailed Description

Introducing the D4SL-N4EFG-DN, a robust frame mount door and interlock switch designed for reliable performance in industrial environments. With an IP67 rating, this switch is resistant to dust and water ingress, ensuring durability even in harsh conditions. Featuring a screw termination method and a conduit thread size of M20, installation is secure and straightforward. The 2NC/1NO + 1NC/1NO contact configuration allows for versatile usage, while the 10A/2.5A current rating and 120V/125V voltage rating provide ample power handling capabilities. The bright orange LED illumination not only enhances visibility but also serves as a visual indicator of switch status. Whether used in machinery, control panels, or safety systems, the D4SL-N4EFG-DN guarantees reliable operation, making it a vital component in any industrial setting.