| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N4FFG-D |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | M20 |
| Contact Configuration: | 2NC + 2NC/1NO |
| SKU: | OMID4SL-N4FFG-D |
D4SL-N4FFG-D
| Heilind Number: | OMID4SL-N4FFG-D |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N4FFG-D |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4SL-N4FFG-D, a durable and reliable frame mount door switch designed for industrial applications. With an IP67 rating, this switch offers superior protection against dust and water ingress, ensuring optimal performance even in harsh environments. Featuring a screw termination method and M20 conduit thread size, installation is quick and easy. The 2NC + 2NC/1NO contact configuration allows for versatile use, while the LED illumination in vibrant orange provides clear visual indication. With a current rating of 10A/2.5A and voltage rating of 120V/125V, this switch is suited for a wide range of power requirements. Trust in the D4SL-N4FFG-D for secure and efficient door control in any setting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

