D4SL-N4FFG-D4N

Heilind Number:OMID4SL-N4FFG-D4N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4FFG-D4N
ECAD Model:
3D Model

Description:

D4SL-N4FFG-D4N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4FFG-D4N
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:M20
Illumination Type:LED
SKU:OMID4SL-N4FFG-D4N

Detailed Description

Introducing the D4SL-N4FFG-D4N, a robust and reliable frame mount door and interlock switch designed for industrial applications. With an IP67 rating, this switch is built to withstand harsh environments, ensuring uninterrupted operation. Featuring a screw termination method, installation is secure and hassle-free. Equipped with LED illumination in a striking orange color, the D4SL-N4FFG-D4N provides clear visual indication. The contact configuration of 2NC + 2NC/1NO offers versatile functionality, while the current rating of 10A and 2.5A, along with a voltage rating of 120V and 125V, guarantee efficient performance. With a conduit thread size of M20, installation is convenient. Trust in the D4SL-N4FFG-D4N for superior door and interlock switching in your industrial setup.