D4SL-N4GFA-D4N

Heilind Number:OMID4SL-N4GFA-D4N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4GFA-D4N
ECAD Model:
3D Model

Description:

D4SL-N4GFA-D4N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4GFA-D4N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:3NC + 1NC/1NO
SKU:OMID4SL-N4GFA-D4N

Detailed Description

Introducing the D4SL-N4GFA-D4N, a high-performance door and interlock switch designed for reliable operation in industrial settings. This rugged frame mount switch features a screw termination method and boasts an IP67 rating for superior protection against dust and water ingress. Its bright orange LED illumination provides clear visual indication, enhancing safety in busy work environments. The contact configuration of 3NC + 1NC/1NO offers versatility in application, with a current rating of 10A and 2.5A ensuring efficient power handling. With a voltage rating of 120V and 125V, this switch is suitable for a wide range of voltage requirements. The M20 conduit thread size allows for easy installation. Trust in the D4SL-N4GFA-D4N for robust and dependable performance in your industrial operations.