D4SL-N4GFA-DN

Heilind Number:OMID4SL-N4GFA-DN
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4GFA-DN
ECAD Model:
3D Model

Description:

D4SL-N4GFA-DN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4GFA-DN
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:3NC + 1NC/1NO
SKU:OMID4SL-N4GFA-DN

Detailed Description

The D4SL-N4GFA-DN is a robust door and interlock switch designed for reliable performance in industrial settings. Featuring a frame mount design and screw termination method, this switch ensures secure installation. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for harsh environments. The orange LED illumination provides visual indication of the switch status, enhancing safety and convenience. The contact configuration of 3NC + 1NC/1NO allows for versatile usage. Rated for 10A at 120V and 2.5A at 125V, it can handle a range of electrical loads. The M20 conduit thread size simplifies wiring. Ideal for applications that demand durability and precision, the D4SL-N4GFA-DN is a dependable choice in the Door & Interlock Switches category.