D4SL-N4GFG-D

Heilind Number:OMID4SL-N4GFG-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4GFG-D
ECAD Model:
3D Model

Description:

D4SL-N4GFG-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4GFG-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:3NC + 1NC/1NO
SKU:OMID4SL-N4GFG-D

Detailed Description

The D4SL-N4GFG-D is a highly reliable door interlock switch designed for industrial applications. With a sturdy frame mount and IP67 rating, it ensures optimal performance even in harsh environments. Featuring a screw termination method for secure connections, this switch guarantees safety compliance. The 3NC + 1NC/1NO contact configuration offers versatile control options. With a current rating of 10A/2.5A and voltage rating of 120V/125V, it can handle a wide range of power requirements. The bright orange LED illumination provides visual feedback, enhancing operational efficiency. Certified for M20 conduit thread size, it is easy to install. Part of the D4SL-N series, this switch is a reliable solution for door and interlock systems in various industries.