| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N4GFG-D4N |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | M20 |
| Contact Configuration: | 3NC + 1NC/1NO |
| SKU: | OMID4SL-N4GFG-D4N |
D4SL-N4GFG-D4N
| Heilind Number: | OMID4SL-N4GFG-D4N |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N4GFG-D4N |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4SL-N4GFG-D4N, a rugged and reliable frame mount door switch designed for industrial applications. With an IP67 rating, this switch is built to withstand harsh environments, ensuring optimal performance even in challenging conditions. Featuring screw termination and a conduit thread size of M20, installation is quick and easy. The 3NC + 1NC/1NO contact configuration allows for versatile connectivity, while the 10A/2.5A current rating and 120V/125V voltage rating make it suitable for a wide range of power requirements. The bright orange LED illumination provides visual feedback, enhancing safety and efficiency. Trust in the D4SL-N4GFG-D4N for your door and interlock switching needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

