D4SL-N4HFA-D

Heilind Number:OMID4SL-N4HFA-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4HFA-D
ECAD Model:
3D Model

Description:

D4SL-N4HFA-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4HFA-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:3NC + 2NC
SKU:OMID4SL-N4HFA-D

Detailed Description

Introducing the D4SL-N4HFA-D, a high-performance door interlock switch designed for demanding industrial environments. This rugged switch, part of the D4SL-N series, features a durable frame mount and screw termination method, ensuring secure installation. With an IP67 rating, it offers reliable protection against dust and water ingress, making it ideal for use in harsh conditions. The bright orange LED illumination provides visual indication of the switch status, enhancing safety. Boasting a contact configuration of 3NC + 2NC and a current rating of 10A/2.5A, this switch is suitable for a variety of applications. Its voltage rating of 120V/125V and M20 conduit thread size further enhance its versatility. Trusted for quality and performance, the D4SL-N4HFA-D is a crucial component for any industrial automation setup.