| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N4HFA-D4N |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | M20 |
| Contact Configuration: | 3NC + 2NC |
| SKU: | OMID4SL-N4HFA-D4N |
D4SL-N4HFA-D4N
| Heilind Number: | OMID4SL-N4HFA-D4N |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N4HFA-D4N |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4SL-N4HFA-D4N, a robust and reliable door interlock switch designed for industrial applications. Featuring a frame mount design and IP67 rating, this switch ensures seamless operation even in harsh environments. The termination method using screws guarantees secure connections. With an orange LED illumination, it provides clear visual feedback, enhancing safety. The contact configuration of 3NC + 2NC allows for versatile use. Rated for 10A at 120V and 2.5A at 125V, it offers efficient power distribution. The M20 conduit thread size simplifies installation. Part of the Door & Interlock Switches series, this product is a must-have for ensuring control and safety in industrial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

