D4SL-N4HFG-D4

Heilind Number:OMID4SL-N4HFG-D4
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4HFG-D4
ECAD Model:
3D Model

Description:

D4SL-N4HFG-D4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4HFG-D4
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:3NC + 2NC
SKU:OMID4SL-N4HFG-D4

Detailed Description

The D4SL-N4HFG-D4 is a high-performance frame mount door switch designed for industrial applications. Featuring a robust screw termination method and a durable IP67 rating, this switch ensures reliable operation even in harsh environments. Its bright orange LED illumination provides visual feedback, enhancing safety and visibility. With a contact configuration of 3NC + 2NC, it offers versatile functionality. The switch has a current rating of 10A and 2.5A, and a voltage rating of 120V and 125V, making it suitable for a wide range of power requirements. The M20 conduit thread size allows for easy installation. Ideal for use in machinery and equipment, the D4SL-N4HFG-D4 is a dependable solution for door and interlock switching needs.