D4SL-N4HFG-D4N

Heilind Number:OMID4SL-N4HFG-D4N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4HFG-D4N
ECAD Model:
3D Model

Description:

D4SL-N4HFG-D4N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4HFG-D4N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:3NC + 2NC
SKU:OMID4SL-N4HFG-D4N

Detailed Description

Introducing the D4SL-N4HFG-D4N, a robust frame mount door and interlock switch designed for reliable operation in demanding environments. With an IP67 rating, this switch ensures protection against dust and water ingress, making it ideal for industrial applications. Featuring a screw termination method and a conduit thread size of M20, installation is secure and straightforward. The 3NC + 2NC contact configuration allows for versatile usage, while the bright orange LED illumination provides visual indication of the switch status. With a current rating of 10A and 2.5A, and voltage ratings of 120V and 125V, this switch is suitable for a wide range of power requirements. Trust in the D4SL-N4HFG-D4N for superior performance in your safety and control systems.