D4SL-N4HFG-DN

Heilind Number:OMID4SL-N4HFG-DN
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4HFG-DN
ECAD Model:
3D Model

Description:

D4SL-N4HFG-DN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4HFG-DN
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:3NC + 2NC
SKU:OMID4SL-N4HFG-DN

Detailed Description

Introducing the D4SL-N4HFG-DN, a rugged and reliable door interlock switch designed for industrial applications. With a frame mount configuration and screw termination method, installation is a breeze. This switch boasts an IP67 rating for dust and water resistance, ensuring durability in harsh environments. Featuring bright orange LED illumination, it provides clear visual indication of status. The contact configuration of 3NC + 2NC offers versatile functionality, while the 10A/2.5A current rating and 120V/125V voltage rating accommodate a range of power requirements. With a conduit thread size of M20, it is compatible with standard fittings. Trust the D4SL-N series for efficient and secure door control in your facility.