D4SL-N4NDA-D

Heilind Number:OMID4SL-N4NDA-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4NDA-D
ECAD Model:
3D Model

Description:

D4SL-N4NDA-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4NDA-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:2NC/1NO + 2NC/1NO
SKU:OMID4SL-N4NDA-D

Detailed Description

Introducing the D4SL-N4NDA-D Frame Mount Door Interlock Switch, a high-performance solution designed for reliable industrial applications. With a robust IP67 rating, this switch ensures protection against dust and water ingress, making it ideal for harsh environments. Featuring a screw termination method, installation is secure and hassle-free. The 2NC/1NO + 2NC/1NO contact configuration offers versatile connectivity options. The bright orange LED illumination provides clear visual indication, enhancing safety protocols. With a current rating of 10A/2.5A and voltage rating of 120V/125V, this switch guarantees efficient operation. The M20 conduit thread size allows for easy cable management. Whether used in machinery, control panels, or safety systems, the D4SL-N4NDA-D is a dependable component for ensuring compliance and preventing unauthorized access. Elevate your automation setup with this essential interlock switch.