D4SL-N4NDA-D4N

Heilind Number:OMID4SL-N4NDA-D4N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4NDA-D4N
ECAD Model:
3D Model

Description:

D4SL-N4NDA-D4N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4NDA-D4N
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC/1NO + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:M20
Illumination Type:LED
SKU:OMID4SL-N4NDA-D4N

Detailed Description

Introducing the D4SL-N4NDA-D4N, a high-performance door and interlock switch designed for reliable industrial use. Featuring a rugged frame mount construction and IP67 ingress protection, this switch ensures durability even in harsh environments. The screw termination method guarantees secure installation. With an illuminated orange LED indicator, it offers visual feedback for enhanced safety. The contact configuration of 2NC/1NO + 2NC/1NO allows for versatile usage. Rated for 10A at 120V and 2.5A at 125V, it ensures efficient power handling. The M20 conduit thread size simplifies connection. Perfect for applications requiring dependable door control, the D4SL-N4NDA-D4N is a vital component in ensuring operational safety and efficiency.