D4SL-N4NDA-DN

Heilind Number:OMID4SL-N4NDA-DN
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4NDA-DN
ECAD Model:
3D Model

Description:

D4SL-N4NDA-DN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4NDA-DN
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC/1NO + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:M20
Illumination Type:LED
SKU:OMID4SL-N4NDA-DN

Detailed Description

Introducing the D4SL-N4NDA-DN, a robust and reliable door and interlock switch designed for industrial applications. With a sturdy frame mount installation and screw termination method, this switch ensures secure operation in demanding environments. Rated IP67 for dust and water resistance, it guarantees performance even in harsh conditions. Featuring orange LED illumination for clear status indication, it offers enhanced visibility. The contact configuration of 2NC/1NO + 2NC/1NO allows for versatile use. With a current rating of 10A and 2.5A, and voltage rating of 120V and 125V, it meets stringent power requirements. The M20 conduit thread size adds to its versatility. Trust the D4SL-N4NDA-DN for efficient and durable door and interlock switching in any industrial setting.