D4SL-N4NDG-D

Heilind Number:OMID4SL-N4NDG-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4NDG-D
ECAD Model:
3D Model

Description:

D4SL-N4NDG-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4NDG-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:2NC/1NO + 2NC/1NO
SKU:OMID4SL-N4NDG-D

Detailed Description

Introducing the D4SL-N4NDG-D, a rugged and reliable frame mount door switch designed for industrial applications. With an IP67 rating, this switch guarantees protection against dust and water ingress, ensuring optimal performance even in harsh environments. Featuring a screw termination method for secure installation, the D4SL-N4NDG-D offers 2NC/1NO + 2NC/1NO contact configuration with a current rating of 10A and 2.5A. Its brilliant orange LED illumination not only enhances visibility but also serves as a visual indicator of operation status. Operating at 120V and 125V, this switch is suitable for a wide range of power systems. The M20 conduit thread size further facilitates easy mounting. Perfect for door and interlock applications, the D4SL-N4NDG-D combines durability with functionality, making it an essential component in any industrial setup.