D4SL-N4NDG-D4

Heilind Number:OMID4SL-N4NDG-D4
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4NDG-D4
ECAD Model:
3D Model

Description:

D4SL-N4NDG-D4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4NDG-D4
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:2NC/1NO + 2NC/1NO
SKU:OMID4SL-N4NDG-D4

Detailed Description

Introducing the D4SL-N4NDG-D4 Frame Mount Door Interlock Switch, a robust and reliable solution for ensuring safety and security in industrial environments. With an IP67 rating, this switch is protected against dust and water ingress, guaranteeing performance even in harsh conditions. Featuring a screw termination method and M20 conduit thread size, installation is secure and straightforward. The LED illumination in striking orange provides clear visual indication, enhancing operational efficiency. The contact configuration of 2NC/1NO + 2NC/1NO allows for versatile connectivity. Rated for 10A at 120V and 2.5A at 125V, this switch offers high current capacity. Part of the Door & Interlock Switches series, the D4SL-N4NDG-D4 is a vital component for safety compliance in any industrial setting.