Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Omron Industrial |
Manufacturer Part Number: | Omron Industrial D4SL-N4NFA-D |
Series: | D4SL-N |
Mount Type: | Frame Mount |
Termination Method: | Screw |
IP Rating: | IP67 |
Illumination: | Yes |
Contact Configuration: | 2NC/1NO + 2NC/1NO |
Current Rating: | 10 A, 2.5 A |
Illumination Color: | Orange |
Voltage Rating: | 120 V, 125 V |
Conduit Thread Size: | M20 |
Illumination Type: | LED |
SKU: | OMID4SL-N4NFA-D |
D4SL-N4NFA-D


Heilind Number: | OMID4SL-N4NFA-D |
Manufacturer: | Omron Industrial |
Manufacturer Number: | D4SL-N4NFA-D |
Tariff Info (HTS): | 8536509055 |
This Line May Be Subject To JAP Tariff/Surcharge at 8.79% | |
ECAD Model: |
Specifications
Detailed Description
The D4SL-N4NFA-D is a high-performance door interlock switch designed for reliable operation in demanding environments. With a robust frame mount construction and an IP67 rating, it ensures protection against dust and water ingress, making it ideal for use in industrial settings. Featuring a screw termination method for secure connections, this switch guarantees stable performance. The bright orange LED illumination provides visual indication, enhancing safety in dark or hazardous areas. With a contact configuration of 2NC/1NO + 2NC/1NO and a current rating of 10A/2.5A at 120V/125V, it offers versatile functionality. The M20 conduit thread size allows for easy installation. This switch is a vital component in ensuring the safety and efficiency of door systems in a wide range of applications.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download |