D4SL-N4NFA-D4N

Heilind Number:OMID4SL-N4NFA-D4N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4NFA-D4N
ECAD Model:
3D Model

Description:

D4SL-N4NFA-D4N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4NFA-D4N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:2NC/1NO + 2NC/1NO
SKU:OMID4SL-N4NFA-D4N

Detailed Description

The D4SL-N4NFA-D4N is a rugged and reliable door interlock switch designed for industrial applications. With a frame mount installation and IP67 rating, it ensures secure operation even in harsh environments. Featuring a screw termination method and M20 conduit thread size, it offers easy and efficient connectivity. The illuminated design, with vibrant orange LED indicators, enhances visibility and safety. The contact configuration of 2NC/1NO + 2NC/1NO allows for versatile usage. With a current rating of 10A and 2.5A, and voltage rating of 120V and 125V, it accommodates a wide range of power requirements. Part of the D4SL-N series, this switch guarantees high performance and durability in door and interlock control systems. Perfect for industrial settings, it is a crucial component for maintaining operational safety and efficiency.