D4SL-N4NFG-D

Heilind Number:OMID4SL-N4NFG-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4NFG-D
ECAD Model:
3D Model

Description:

D4SL-N4NFG-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4NFG-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:2NC/1NO + 2NC/1NO
SKU:OMID4SL-N4NFG-D

Detailed Description

Meet the D4SL-N4NFG-D, a cutting-edge frame mount door switch that combines durability with functionality. With an IP67 rating, this switch ensures reliable performance even in the harshest environments. Featuring screw termination and a voltage rating of 120V/125V, it guarantees secure connections and compatibility with various systems. The 2NC/1NO + 2NC/1NO contact configuration offers versatility in monitoring door status. Boasting orange LED illumination, it provides visual feedback for quick identification. RoHS compliant and with a conduit thread size of M20, it meets environmental standards and installation requirements. Perfect for industrial applications, the D4SL-N4NFG-D is a dependable choice in door and interlock switches.